9250A-271-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-271-RC

DigiKey Part Number
9250A-271-RC-ND
Manufacturer
Manufacturer Product Number
9250A-271-RC
Description
FIXED IND 270NH 855MA 110MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 nH Shielded Molded Inductor 855 mA 110mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-271-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
270 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
855mA
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
47 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,48101 €1.481,01 €
Unit Price without VAT:1,48101 €
Unit Price with VAT:1,76240 €