2.2 µH Shielded Molded Inductor 650 mA 190mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-222-RC

DigiKey Part Number
M10100-ND
Manufacturer
Manufacturer Product Number
9250A-222-RC
Description
FIXED IND 2.2UH 650MA 190MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 650 mA 190mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-222-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
44 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.320
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,17700 €11,77 €
251,08920 €27,23 €
501,02720 €51,36 €
1000,96840 €96,84 €
2500,89588 €223,97 €
5000,84480 €422,40 €
1.0000,79666 €796,66 €
2.5000,73731 €1.843,28 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €