9250A-156-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 3,32505 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 3,15885 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-156-RC

DigiKey Part Number
9250A-156-RC-ND
Manufacturer
Manufacturer Product Number
9250A-156-RC
Description
FIXED IND 15MH 22MA 157 OHM TH
Customer Reference
Detailed Description
15 mH Shielded Molded Inductor 22 mA 157Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-156-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
15 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
12mA
Shielding
Shielded
DC Resistance (DCR)
157Ohm Max
Q @ Freq
30 @ 79kHz
Frequency - Self Resonant
290kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
79 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes