9250A-123-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-123-RC

DigiKey Part Number
M10087-ND
Manufacturer
Manufacturer Product Number
9250A-123-RC
Description
FIXED IND 12UH 200MA 2 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Shielded Molded Inductor 200 mA 2Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-123-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
55 @ 2.5MHz
Frequency - Self Resonant
44MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,48101 €1.481,01 €
Unit Price without VAT:1,48101 €
Unit Price with VAT:1,76240 €