9250A-106-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 5.340,93520 €
Datasheet
9250A-106-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250A-106-RC

DigiKey Part Number
M10084-ND
Manufacturer
Manufacturer Product Number
9250A-106-RC
Description
FIXED IND 10MH 24MA 137 OHM TH
Customer Reference
Detailed Description
10 mH Shielded Molded Inductor 24 mA 137Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250A-106-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
10 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
14mA
Shielding
Shielded
DC Resistance (DCR)
137Ohm Max
Q @ Freq
40 @ 250kHz
Frequency - Self Resonant
470kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes