
9250-823-RC | |
---|---|
DigiKey Part Number | M8231-ND |
Manufacturer | |
Manufacturer Product Number | 9250-823-RC |
Description | FIXED IND 82UH 180MA 2.44 OHM TH |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 180 mA 2.44Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250-823-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.44Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |