Direct
Similar
Similar
Similar

9250-822 | |
|---|---|
DigiKey Part Number | M9226-ND |
Manufacturer | |
Manufacturer Product Number | 9250-822 |
Description | FIXED IND 8.2UH 250MA 1.32 OHM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 250 mA 1.32Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.32Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-822-RC | Bourns Inc. | 0 | M10130-ND | 1,46737 € | Direct |
| ER1641-822KM | Delevan | 0 | ER1641-822KM-ND | 6,73546 € | Similar |
| ER1641-822KP | Delevan | 0 | ER1641-822KP-ND | 6,73546 € | Similar |
| ER1641-822KR | Delevan | 0 | ER1641-822KR-ND | 6,73546 € | Similar |



