Direct

9250-683-RC | |
|---|---|
DigiKey Part Number | M8230-ND |
Manufacturer | |
Manufacturer Product Number | 9250-683-RC |
Description | FIXED IND 68UH 170MA 2.7 OHM TH |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 170 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250-683-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 21MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-683-RC | Bourns Inc. | 0 | 9250A-683-RC-ND | 1,46737 € | Direct |


