Direct

9250-565-RC | |
|---|---|
DigiKey Part Number | M8253-ND |
Manufacturer | |
Manufacturer Product Number | 9250-565-RC |
Description | FIXED IND 5.6MH 28MA 98.9 OHM TH |
Customer Reference | |
Detailed Description | 5.6 mH Shielded Drum Core, Wirewound Inductor 28 mA 98.9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250-565-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98.9Ohm Max |
Series | Q @ Freq 44 @ 250kHz |
Packaging Bulk | Frequency - Self Resonant 730kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-565-RC | Bourns Inc. | 0 | 9250A-565-RC-ND | 1,46737 € | Direct |


