Direct
Similar
Similar
Similar

9250-564 | |
|---|---|
DigiKey Part Number | M9248-ND |
Manufacturer | |
Manufacturer Product Number | 9250-564 |
Description | FIXED IND 560UH 90MA 10.5 OHM TH |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 90 mA 10.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 4.7MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 55mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-564-RC | Bourns Inc. | 0 | M10124-ND | 2,75000 € | Direct |
| ER1641-564KM | Delevan | 0 | ER1641-564KM-ND | 16,57092 € | Similar |
| ER1641-564KP | Delevan | 0 | ER1641-564KP-ND | 16,57092 € | Similar |
| ER1641-564KR | Delevan | 0 | 1134-1189-2-ND | 16,57096 € | Similar |




