39 mH Shielded Drum Core, Wirewound Inductor 15 mA 376Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-396

DigiKey Part Number
M9270-ND
Manufacturer
Manufacturer Product Number
9250-396
Description
FIXED IND 39MH 15MA 376 OHM TH
Customer Reference
Detailed Description
39 mH Shielded Drum Core, Wirewound Inductor 15 mA 376Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
376Ohm Max
Series
Q @ Freq
27 @ 79kHz
Packaging
Bulk
Frequency - Self Resonant
170kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
79 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.