Direct
Similar
Similar
Similar

9250-392 | |
|---|---|
DigiKey Part Number | M9222-ND |
Manufacturer | |
Manufacturer Product Number | 9250-392 |
Description | FIXED IND 3.9UH 450MA 400 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 450 mA 400mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 75MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-392-RC | Bourns Inc. | 955 | M10116-ND | 2,75000 € | Direct |
| ER1641-392KM | Delevan | 0 | ER1641-392KM-ND | 8,29808 € | Similar |
| ER1641-392KP | Delevan | 0 | ER1641-392KP-ND | 8,29808 € | Similar |
| ER1641-392KR | Delevan | 0 | 1134-1175-2-ND | 8,29808 € | Similar |




