9250-391 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 6,87527 €
Datasheet
9250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-391

DigiKey Part Number
M9208-ND
Manufacturer
Manufacturer Product Number
9250-391
Description
FIXED IND 390NH 670MA 180MOHM TH
Customer Reference
Detailed Description
390 nH Shielded Drum Core, Wirewound Inductor 670 mA 180mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
390 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
670mA
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
44 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes