9250-223-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.104
Unit Price: 2,66000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72496 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72496 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72496 €
Datasheet
9250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-223-RC

DigiKey Part Number
M8224-ND
Manufacturer
Manufacturer Product Number
9250-223-RC
Description
FIXED IND 22UH 290MA 960 MOHM TH
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 290 mA 960mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250-223-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
45 @ 2.5MHz
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes