9250-124 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,46737 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 20,41538 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 20,41538 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 20,41536 €
Datasheet
120 µH Shielded Drum Core, Wirewound Inductor 150 mA 3.6Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-124

DigiKey Part Number
M9240-ND
Manufacturer
Manufacturer Product Number
9250-124
Description
FIXED IND 120UH 150MA 3.6 OHM TH
Customer Reference
Detailed Description
120 µH Shielded Drum Core, Wirewound Inductor 150 mA 3.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.6Ohm Max
Series
Q @ Freq
55 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
9.7MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
95mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9250A-124-RCBourns Inc.09250A-124-RC-ND1,46737 €Direct
ER1641-124KMDelevan0ER1641-124KM-ND20,41538 €Similar
ER1641-124KPDelevan0ER1641-124KP-ND20,41538 €Similar
ER1641-124KRDelevan01134-1181-2-ND20,41536 €Similar
Obsolete
This product is no longer manufactured. View Substitutes