9250-105-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 2,66000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72496 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72496 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 16,72496 €
Datasheet
9250 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-105-RC

DigiKey Part Number
M8244-ND
Manufacturer
Manufacturer Product Number
9250-105-RC
Description
FIXED IND 1MH 70MA 17.5 OHM TH
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 70 mA 17.5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9250-105-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
40mA
Shielding
Shielded
DC Resistance (DCR)
17.5Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
3.8MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes