
9230-96-RC | |
|---|---|
DigiKey Part Number | 118-9230-96-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-96-RC |
Description | FIXED IND 120NH 1.1A 80 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 1.1 A 80mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-96-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 40 @ 25MHz |
Packaging Bulk | Frequency - Self Resonant 650MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025-96K | Delevan | 380 | DN2596-ND | 2,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,88400 € | 22,10 € |
| 50 | 0,85780 € | 42,89 € |
| 100 | 0,83200 € | 83,20 € |
| 250 | 0,79884 € | 199,71 € |
| 500 | 0,77448 € | 387,24 € |
| 1.000 | 0,75073 € | 750,73 € |
| 5.000 | 0,69788 € | 3.489,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

