
9230-92-RC | |
|---|---|
DigiKey Part Number | M8644-ND |
Manufacturer | |
Manufacturer Product Number | 9230-92-RC |
Description | FIXED IND 1MH 38MA 72 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 38 mA 72Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-92-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 72Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 3.4MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,85040 € | 42,52 € |
| 100 | 0,80180 € | 80,18 € |
| 250 | 0,74180 € | 185,45 € |
| 500 | 0,69946 € | 349,73 € |
| 1.000 | 0,65959 € | 659,59 € |
| 3.000 | 0,60110 € | 1.803,30 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

