
9230-90 | |
|---|---|
DigiKey Part Number | 9230-90-ND |
Manufacturer | |
Manufacturer Product Number | 9230-90 |
Description | FIXED IND 820UH 40MA 65 OHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Molded Inductor 40 mA 65Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 65Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 3.8MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025-90K | Delevan | 0 | DN2590-ND | 1,95910 € | Similar |


