
9230-76-RC | |
---|---|
DigiKey Part Number | M8646-ND |
Manufacturer | |
Manufacturer Product Number | 9230-76-RC |
Description | FIXED IND 220UH 73MA 21 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Molded Inductor 73 mA 21Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-76-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,88100 € | 8,81 € |
25 | 0,81440 € | 20,36 € |
50 | 0,76800 € | 38,40 € |
100 | 0,72410 € | 72,41 € |
250 | 0,66988 € | 167,47 € |
500 | 0,63164 € | 315,82 € |
1.000 | 0,59561 € | 595,61 € |
3.000 | 0,54278 € | 1.628,34 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |