
9230-74 | |
---|---|
DigiKey Part Number | 9230-74-ND |
Manufacturer | |
Manufacturer Product Number | 9230-74 |
Description | FIXED IND 180UH 79MA 17 OHM TH |
Customer Reference | |
Detailed Description | 180 µH Unshielded Molded Inductor 79 mA 17Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |