
9230-70-RC | |
|---|---|
DigiKey Part Number | 118-9230-70-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-70-RC |
Description | FIXED IND 120UH 97MA 13 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Molded Inductor 97 mA 13Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-70-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98700 € | 9,87 € |
| 25 | 0,91320 € | 22,83 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,81190 € | 81,19 € |
| 250 | 0,75112 € | 187,78 € |
| 500 | 0,70828 € | 354,14 € |
| 1.000 | 0,66789 € | 667,89 € |
| 3.000 | 0,60867 € | 1.826,01 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

