9230-66 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,71106 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,95923 €
Datasheet
82 µH Unshielded Molded Inductor 130 mA 7.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-66

DigiKey Part Number
9230-66-ND
Manufacturer
Manufacturer Product Number
9230-66
Description
FIXED IND 82UH 130MA 7.3 OHM TH
Customer Reference
Detailed Description
82 µH Unshielded Molded Inductor 130 mA 7.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
7.3Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
14MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1025-66KDelevan0DN2566-ND1,71106 €Similar
SC30820KTTE Connectivity Passive Product0SC30820KT-ND1,95923 €Similar
Obsolete
This product is no longer manufactured. View Substitutes