9230-66-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,98389 €
Datasheet
82 µH Unshielded Molded Inductor 130 mA 7.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-66-RC

DigiKey Part Number
9230-66-RC-ND
Manufacturer
Manufacturer Product Number
9230-66-RC
Description
FIXED IND 82UH 130MA 7.3 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Molded Inductor 130 mA 7.3Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9230-66-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.3Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,88034 €880,34 €
Manufacturers Standard Package
Unit Price without VAT:0,88034 €
Unit Price with VAT:1,04760 €