
9230-58-RC | |
---|---|
DigiKey Part Number | 118-9230-58-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-58-RC |
Description | FIXED IND 39UH 180MA 3.6 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 180 mA 3.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-58-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,94400 € | 9,44 € |
25 | 0,90720 € | 22,68 € |
50 | 0,88000 € | 44,00 € |
100 | 0,85350 € | 85,35 € |
250 | 0,81952 € | 204,88 € |
500 | 0,79450 € | 397,25 € |
1.000 | 0,77009 € | 770,09 € |
5.000 | 0,71581 € | 3.579,05 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |