
9230-56-RC | |
---|---|
DigiKey Part Number | M8648-ND |
Manufacturer | |
Manufacturer Product Number | 9230-56-RC |
Description | FIXED IND 33UH 187MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 187 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-56-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,77600 € | 7,76 € |
25 | 0,71800 € | 17,95 € |
50 | 0,67700 € | 33,85 € |
100 | 0,63830 € | 63,83 € |
250 | 0,59052 € | 147,63 € |
500 | 0,55680 € | 278,40 € |
1.000 | 0,52504 € | 525,04 € |
3.000 | 0,47846 € | 1.435,38 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |