
9230-54-RC | |
---|---|
DigiKey Part Number | 118-9230-54-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-54-RC |
Description | FIXED IND 27UH 185MA 3.5 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Molded Inductor 185 mA 3.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-54-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,76400 € | 7,64 € |
25 | 0,70680 € | 17,67 € |
50 | 0,66640 € | 33,32 € |
100 | 0,62830 € | 62,83 € |
250 | 0,58124 € | 145,31 € |
500 | 0,54806 € | 274,03 € |
1.000 | 0,51682 € | 516,82 € |
3.000 | 0,47096 € | 1.412,88 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,10670 € |