
9230-50 | |
|---|---|
DigiKey Part Number | 9230-50-ND |
Manufacturer | |
Manufacturer Product Number | 9230-50 |
Description | FIXED IND 18UH 195MA 3.1 OHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 195 mA 3.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.1Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 32MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025-50K | Delevan | 924 | 1134-1075-1-ND | 2,21000 € | Similar |


