9230-44 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.686
Unit Price: 0,93000 €
Datasheet

Similar


Delevan
In Stock: 2.974
Unit Price: 2,14000 €
Datasheet
9230 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-44

DigiKey Part Number
M9100-ND
Manufacturer
Manufacturer Product Number
9230-44
Description
FIXED IND 10UH 180MA 3.7 OHM TH
Customer Reference
Detailed Description
10 µH Unshielded Molded Inductor 180 mA 3.7Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7Ohm Max
Q @ Freq
55 @ 7.9MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes