
9230-38 | |
|---|---|
DigiKey Part Number | 9230-38-ND |
Manufacturer | |
Manufacturer Product Number | 9230-38 |
Description | FIXED IND 5.6UH 260MA 1.8 OHM TH |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 260 mA 1.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.8Ohm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 68MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025-38K | Delevan | 723 | 1134-1070-1-ND | 2,21000 € | Similar |


