9230 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-38-RC

DigiKey Part Number
9230-38-RC-ND
Manufacturer
Manufacturer Product Number
9230-38-RC
Description
FIXED IND 5.6UH 260MA 1.8 OHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Molded Inductor 260 mA 1.8Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9230-38-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
5.6 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76400 €7,64 €
250,70680 €17,67 €
500,66640 €33,32 €
1000,62830 €62,83 €
2500,58124 €145,31 €
5000,54806 €274,03 €
1.0000,51682 €516,82 €
3.0000,47096 €1.412,88 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €