
9230-34-RC | |
---|---|
DigiKey Part Number | 9230-34-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-34-RC |
Description | FIXED IND 3.9UH 350MA 1 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 350 mA 1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-34-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 82MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,80200 € | 8,02 € |
25 | 0,77080 € | 19,27 € |
50 | 0,74780 € | 37,39 € |
100 | 0,72550 € | 72,55 € |
250 | 0,69668 € | 174,17 € |
500 | 0,67546 € | 337,73 € |
1.000 | 0,65479 € | 654,79 € |
5.000 | 0,60878 € | 3.043,90 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |