9230 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-12-RC

DigiKey Part Number
M8660-ND
Manufacturer
Manufacturer Product Number
9230-12-RC
Description
FIXED IND 470NH 590MA 350MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Molded Inductor 590 mA 350mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9230-12-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
470 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
340MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76400 €7,64 €
250,70680 €17,67 €
500,66640 €33,32 €
1000,62830 €62,83 €
2500,58124 €145,31 €
5000,54806 €274,03 €
1.0000,51682 €516,82 €
3.0000,47096 €1.412,88 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €