
9230-08-TR-RC | |
---|---|
DigiKey Part Number | 118-9230-08-TR-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9230-08-TR-RC |
Description | FIXED IND 330NH 780MA 200MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 780 mA 200mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,45108 € | 2.255,40 € |
Unit Price without VAT: | 0,45108 € |
---|---|
Unit Price with VAT: | 0,53679 € |