270 nH Unshielded Molded Inductor 875 mA 160mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-06-RC

DigiKey Part Number
9230-06-RC-ND
Manufacturer
Manufacturer Product Number
9230-06-RC
Description
FIXED IND 270NH 875MA 160 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Molded Inductor 875 mA 160mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9230-06-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
430MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,92000 €9,20 €
250,88400 €22,10 €
500,85780 €42,89 €
1000,83200 €83,20 €
2500,79884 €199,71 €
5000,77448 €387,24 €
1.0000,75073 €750,73 €
5.0000,69788 €3.489,40 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €