
9230-02-RC | |
---|---|
DigiKey Part Number | 9230-02-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-02-RC |
Description | FIXED IND 180NH 1.01A 120MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 1.01 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-02-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 35 @ 25MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,81800 € | 8,18 € |
25 | 0,78640 € | 19,66 € |
50 | 0,76300 € | 38,15 € |
100 | 0,74000 € | 74,00 € |
250 | 0,71064 € | 177,66 € |
500 | 0,68900 € | 344,50 € |
1.000 | 0,66791 € | 667,91 € |
5.000 | 0,62095 € | 3.104,75 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,07100 € |