9220-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,30193 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9220-06

DigiKey Part Number
9220-06-ND
Manufacturer
Manufacturer Product Number
9220-06
Description
FIXED IND 360UH 102MA 9.6 OHM TH
Customer Reference
Detailed Description
360 µH Unshielded Drum Core, Wirewound Inductor 102 mA 9.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
360 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.6Ohm Max
Q @ Freq
65 @ 7.9MHz
Frequency - Self Resonant
4.7MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes