9210-94 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 286
Unit Price: 3,24000 €
Datasheet
Image for 9210-94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9210-94

DigiKey Part Number
9210-94-ND
Manufacturer
Manufacturer Product Number
9210-94
Description
FIXED IND 240UH 101MA 7.8 OHM TH
Customer Reference
Detailed Description
240 µH Unshielded Molded Inductor 101 mA 7.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
7.8Ohm Max
Series
Q @ Freq
65 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
5.9MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1537-94JDelevan286197-1537-94JCT-ND3,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes