
91R2A-R22-B20/B20L | |
|---|---|
DigiKey Part Number | 118-91R2A-R22-B20/B20L-ND |
Manufacturer | |
Manufacturer Product Number | 91R2A-R22-B20/B20L |
Description | POT 100K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±1000ppm/°C |
Packaging Tray | Rotation 300° |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 100k | Termination Style PC Pins |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.5W, 1/2W | Actuator Length 0.866" (22.00mm) |
Built in Switch None | Actuator Diameter 0.236" (6.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Long Life | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 8,37941 € | 2.262,44 € |
| Unit Price without VAT: | 8,37941 € |
|---|---|
| Unit Price with VAT: | 9,97150 € |

