
91R1A-R22-D20L | |
---|---|
DigiKey Part Number | 91R1A-R22-D20L-ND |
Manufacturer | |
Manufacturer Product Number | 91R1A-R22-D20L |
Description | POT 100K OHM 1/2W PLASTIC LOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,23000 € | 5,23 € |
10 | 4,40100 € | 44,01 € |
45 | 3,92333 € | 176,55 € |
90 | 3,72011 € | 334,81 € |
135 | 3,60578 € | 486,78 € |
270 | 3,41789 € | 922,83 € |
540 | 3,23935 € | 1.749,25 € |
1.035 | 3,07994 € | 3.187,74 € |
Unit Price without VAT: | 5,23000 € |
---|---|
Unit Price with VAT: | 6,22370 € |