
91A2A-B24-D15/D15L | |
---|---|
DigiKey Part Number | 118-91A2A-B24-D15/D15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A2A-B24-D15/D15L |
Description | POT 10K OHM 1/4W PLASTIC LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 € | 12,71 € |
10 | 10,67500 € | 106,75 € |
45 | 9,51133 € | 428,01 € |
90 | 9,01589 € | 811,43 € |
135 | 8,73756 € | 1.179,57 € |
270 | 8,28059 € | 2.235,76 € |
540 | 7,84678 € | 4.237,26 € |
1.035 | 7,45975 € | 7.720,84 € |
Unit Price without VAT: | 12,71000 € |
---|---|
Unit Price with VAT: | 15,12490 € |