
91A1A-B24-B20L | |
---|---|
DigiKey Part Number | 91A1A-B24-B20L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B24-B20L |
Description | POT 100K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B24-B20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 € | 6,67 € |
10 | 5,60900 € | 56,09 € |
25 | 5,23000 € | 130,75 € |
50 | 4,95960 € | 247,98 € |
100 | 4,70200 € | 470,20 € |
250 | 4,38084 € | 1.095,21 € |
500 | 4,15188 € | 2.075,94 € |
1.000 | 3,93442 € | 3.934,42 € |
Unit Price without VAT: | 6,67000 € |
---|---|
Unit Price with VAT: | 7,93730 € |