Similar
Similar
Similar

9130-42 | |
|---|---|
DigiKey Part Number | 9130-42-ND |
Manufacturer | |
Manufacturer Product Number | 9130-42 |
Description | FIXED IND 8.2UH 155MA 2.7 OHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 155 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Bulk | Frequency - Self Resonant 55MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER1025-42KM | Delevan | 0 | ER1025-42KM-ND | 6,39337 € | Similar |
| ER1025-42KP | Delevan | 0 | ER1025-42KP-ND | 6,39337 € | Similar |
| ER1025-42KR | Delevan | 0 | 1134-1226-2-ND | 6,46752 € | Similar |


