
86A2A-B28-A18/R51L | |
|---|---|
DigiKey Part Number | 86A2A-B28-A18/R51L-ND |
Manufacturer | |
Manufacturer Product Number | 86A2A-B28-A18/R51L |
Description | POT 50K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Hook |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Hook |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, DPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 23,81039 € | 1.214,33 € |
| Unit Price without VAT: | 23,81039 € |
|---|---|
| Unit Price with VAT: | 28,33436 € |














