
83A1D-B28-J13L | |
---|---|
DigiKey Part Number | 83A1D-B28-J13L-ND |
Manufacturer | |
Manufacturer Product Number | 83A1D-B28-J13L |
Description | POT 5K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | 36,44633 € | 9.840,51 € |
Unit Price without VAT: | 36,44633 € |
---|---|
Unit Price with VAT: | 43,37113 € |