82A1D-A24-BA0/18(6,7)L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82Z1D-Z33-BA0/754L

DigiKey Part Number
82Z1D-Z33-BA0/754L-ND
Manufacturer
Manufacturer Product Number
82Z1D-Z33-BA0/754L
Description
POT 500K OHM 1/4W PLASTIC LOG
Customer Reference
Detailed Description
500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Hook
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Hook
Actuator Type
Knurled and Slotted
Actuator Length
1.062" (26.97mm)
Actuator Diameter
0.235" (5.97mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Square - 0.625" x 0.625" Face (15.88mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.