
82R1A-R22-A13L | |
|---|---|
DigiKey Part Number | 82R1A-R22-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 82R1A-R22-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Hook |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style Solder Hook |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.866" (22.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 12,09000 € | 120,90 € |
| 25 | 11,21960 € | 280,49 € |
| 50 | 10,60140 € | 530,07 € |
| 100 | 10,01520 € | 1.001,52 € |
| 250 | 9,28784 € | 2.321,96 € |
| 500 | 8,77194 € | 4.385,97 € |
| 1.000 | 8,28425 € | 8.284,25 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |














