
8250-R56K-RC | |
|---|---|
DigiKey Part Number | 8250-R56K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-R56K-RC |
Description | FIXED IND 560NH 900MA 290 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 900 mA 290mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-R56K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 45 @ 25MHz | |
Frequency - Self Resonant | 249MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46555 € | 1.465,55 € |
| Unit Price without VAT: | 1,46555 € |
|---|---|
| Unit Price with VAT: | 1,74400 € |

