8250-R10K-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8250-R10K-RC

DigiKey Part Number
8250-R10K-RC-ND
Manufacturer
Manufacturer Product Number
8250-R10K-RC
Description
FIXED IND 100NH 3A 26 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 3 A 26mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8250-R10K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,15800 €21,58 €
251,99680 €49,92 €
501,88260 €94,13 €
1001,77500 €177,50 €
2501,64244 €410,61 €
5001,54888 €774,44 €
1.0001,46078 €1.460,78 €
2.5001,39392 €3.484,80 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €