
8250-683K-RC | |
---|---|
DigiKey Part Number | 8250-683K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-683K-RC |
Description | FIXED IND 68MH 24MA 410 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mH Shielded Drum Core, Wirewound Inductor 24 mA 410Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-683K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 410Ohm Max | |
Q @ Freq | 50 @ 79kHz | |
Frequency - Self Resonant | 350kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
10 | 2,15800 € | 21,58 € |
25 | 1,99680 € | 49,92 € |
50 | 1,88260 € | 94,13 € |
100 | 1,77500 € | 177,50 € |
250 | 1,64244 € | 410,61 € |
500 | 1,54888 € | 774,44 € |
1.000 | 1,46078 € | 1.460,78 € |
2.500 | 1,39392 € | 3.484,80 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,11780 € |